- Home ›
- All Products›
- 816493-SF
816493-SF
TE Connectivity / AMP Brand
Choke - Current-Compensated - 6.8 mH - 1.2 A - RN Series.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Choke - Current-Compensated - 6.8 mH - 1.2 A - RN Series.
Search Keywords: 816493SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:816493-SF
-
Alias/AKA:RN112-1.2-02-6M8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
9,195
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$2.924
250
$2.376
500
$2.268
1,000
$2.172
2,500
$2.028
5,000
$1.894
7,500
$1.864
10,000 +
$1.816
Click for Quote
Log in
to unlock special pricing