- Home ›
- All Products›
- 816491-SF
816491-SF
TE Connectivity / AMP Brand
Choke - Current-Compensated - 10 mH - 800 mA - RN Series.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Choke - Current-Compensated - 10 mH - 800 mA - RN Series.
Search Keywords: 816491SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:816491-SF
-
Alias/AKA:RN112-0.8-02-10M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
25
$1.335
250
$1.146
500
$1.078
1,000
$1.034
2,500
$1.032
5,000
$0.995
7,500
$0.993
10,000 +
$0.990
Click for Quote
Log in
to unlock special pricing