- Home ›
- All Products›
- 816490-SF
816490-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 15000uH 10kHz 0.6A 0.49Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 15000uH 10kHz 0.6A 0.49Ohm DCR Thru-Hole
Search Keywords: 816490SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:816490-SF
-
Alias/AKA:RN112-0.6-02-15M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
517
Can Ship immediately
On Order:
1,000
can ship 9/9/26
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
25
$1.356
250
$1.175
500
$1.098
1,000
$1.073
2,500
$1.034
5,000
$1.005
7,500
$1.002
10,000 +
$1.000
Click for Quote
Log in
to unlock special pricing