- Home ›
- All Products›
- 816488-SF
816488-SF
TE Connectivity / AMP Brand
Choke - Current-Compensated - 1.1 mH - 2 A - RN Series.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Choke - Current-Compensated - 1.1 mH - 2 A - RN Series.
Search Keywords: 816488SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:816488-SF
-
Alias/AKA:RN102-2-02-1M1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,521
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
40
$1.276
280
$1.143
520
$1.083
1,000
$1.025
2,520
$0.948
5,000
$0.945
7,520
$0.943
10,000 +
$0.941
Click for Quote
Log in
to unlock special pricing