- Home ›
- All Products›
- 816487-SF
816487-SF
TE Connectivity / AMP Brand
Choke - Current-Compensated - 3 mH - 1 A - RN Series.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Choke - Current-Compensated - 3 mH - 1 A - RN Series.
Search Keywords: 816487SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:816487-SF
-
Alias/AKA:RN102-1-02-3M0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,239
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
40
$2.782
280
$2.290
520
$2.194
1,000
$2.106
2,520
$2.026
5,000
$1.924
7,520
$1.824
10,000 +
$1.796
Click for Quote
Log in
to unlock special pricing