- Home ›
- All Products›
- 816485-SF
816485-SF
TE Connectivity / AMP Brand
Choke - Current-Compensated - 4.4 mH - 600 mA - RN Series.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Choke - Current-Compensated - 4.4 mH - 600 mA - RN Series.
Search Keywords: 816485SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:816485-SF
-
Alias/AKA:RN102-0.6-02-4M4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
40
$2.710
280
$2.230
520
$2.136
1,000
$2.050
2,520
$1.972
5,000
$1.872
7,520
$1.798
10,000 +
$1.770
Click for Quote
Log in
to unlock special pricing