Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

8-1625984-4

Power Resistor - 82 Ohms ±5% - 50W - Chassis Mount - Solder Lugs

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Resistor - 82 Ohms ±5% - 50W - Chassis Mount - Solder Lugs
Search Keywords: 816259844
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 8-1625984-4
Alias/AKA: HSA5082RJ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Technology: Wirewound
Case Style: Aluminum Housed
Mounting: Flange Mount
Power Rating: 50 W
Termination Style: Axial
Resistance Value: 82 Ohm
Tolerance: 5 %
Temperature Coefficient: ±50 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 8-1625984-4 RoHS compliant?
Yes, 8-1625984-4 is RoHS compliant.
What is the lead time for 8-1625984-4?
The standard lead time for 8-1625984-4 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 172
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
23 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.94
10
$5.93
25
$5.91
50
$5.90
100
$4.42
150
$4.12
200 +
$4.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!