- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 8-1625984-1
8-1625984-1
TE Connectivity / AMP Brand
Power Resistor - 75 Ohms ±5% - 50W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 75 Ohms ±5% - 50W - Chassis Mount - Solder Lugs
Search Keywords: 816259841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1625984-1
-
Alias/AKA:HSA5075RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Rating:50 W
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Can Ship immediately
Minimum Order Quantity:
10
22 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
10
$3.16
50
$2.83
100
$2.82
300
$2.73
500
$2.65
1,000
$2.64
2,500
$2.42
5,000 +
$2.24
Click for Quote
Log in
to unlock special pricing