Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

8-1625984-0

Power Resistor - 6.8 Ohms ±5% - 50W - Chassis Mount - Solder Lugs

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Resistor - 6.8 Ohms ±5% - 50W - Chassis Mount - Solder Lugs
Product Highlights:
  • Fixed Resistor
  • Resistor Type = Power Resistor
  • Resistance Selection = <1K ?
  • Resistance = 6.8 ?
  • Power Rating = 50.00 W
Search Keywords: 816259840
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 8-1625984-0
Alias/AKA: HSA506R8J
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Technology: Wirewound
Case Style: Aluminum Housed
Mounting: Flange Mount
Power Rating: 50 W
Termination Style: Axial
Resistance Value: 6.8 Ohm
Tolerance: 5 %
Temperature Coefficient: ±50 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 8-1625984-0 RoHS compliant?
Yes, 8-1625984-0 is RoHS compliant.
What is the lead time for 8-1625984-0?
The standard lead time for 8-1625984-0 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
23 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.82
10
$5.81
25
$5.79
50
$5.78
100
$4.33
150
$4.04
200 +
$3.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!