- Home ›
- All Products›
- 8-1625892-8
8-1625892-8
TE Connectivity / AMP Brand
3W SM M/OX 5% 820K
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3W SM M/OX 5% 820K
Product Highlights:
- ROX Series
- Resistance Selection = K ?
- Resistance = 820K ?
- Power Rating = 3.00 W
- Tolerance = 5 %
Search Keywords: 816258928
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1625892-8
-
Alias/AKA:ROX3SJ820K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Resistor Type:Power Resistor
-
Operating Temperature Range:-55 – 235 °C
-
Element Type:Metal Oxide Film
-
Power Rating:3 W
-
Packaging Method:Ammo Packed
-
Temperature Coefficient:±350 ppm/°C
-
Number of Terminations:2
-
Number of Resistors:1
-
Resistance Value:820K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Lead Type:Axial-Leaded
-
Operating Voltage:350 V
-
Product Type:Fixed Resistor
-
Voltage Rating:350 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2,500
$0.1139
5,000
$0.0855
7,500
$0.0798
10,000 +
$0.0782
Click for Quote
Log in
to unlock special pricing