- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 8-1625892-0
8-1625892-0
TE Connectivity / AMP Brand
Res Metal Oxide 1.2 Ohm 5% 3W ±200ppm/°C Conformal Coated AXL Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Oxide 1.2 Ohm 5% 3W ±200ppm/°C Conformal Coated AXL Ammo
Search Keywords: 816258920
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1625892-0
-
Alias/AKA:ROX3SJ1R2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial11387
-
Power Rating:3 W
-
Resistance Value:1.2 Ohm
-
Tolerance:511388%
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 235 °C
-
Packaging:Ammo
-
Dimension:16 x 5.511378mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
2,500
$0.1316
5,000
$0.0987
7,500
$0.0921
10,000 +
$0.0903
Click for Quote
Log in
to unlock special pricing