- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 8-1625876-3
8-1625876-3
TE Connectivity / AMP Brand
The 8-1625876-3 is a CBT50 series solid carbon composition resistor with a resistance of 1 MΩ, a power rating of 0.5W, and a ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 8-1625876-3 is a CBT50 series solid carbon composition resistor with a resistance of 1 MΩ, a power rating of 0.5W, and a 10% tolerance, designed for high pulse withstand applications.
Search Keywords: 816258763
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1625876-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100060
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Power Rating:.5 W
-
Tolerance:10 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,900
Can Ship immediately
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
100
$0.5650
250
$0.4520
500
$0.3988
1,000
$0.3685
2,000
$0.3606
3,000
$0.3531
4,000 +
$0.3281
Click for Quote
Log in
to unlock special pricing