- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 8-1625876-2
8-1625876-2
TE Connectivity / AMP Brand
Carbon Composite Resistor - 22 Mohm (+/-) 10% - 0.5W - 350V - Through Hole - -55A°C to +125A°C - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
Carbon Composite Resistor - 22 Mohm (+/-) 10% - 0.5W - 350V - Through Hole - -55A°C to +125A°C - Ammo Box
Search Keywords: 816258762
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1625876-2
-
Alias/AKA:CBT50K22M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100060
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34,008
Ships today, if you order in
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
100
$0.1862
2,000
$0.1604
4,000
$0.1580
6,000
$0.1557
8,000
$0.1533
26,000
$0.1510
50,000
$0.1477
100,000 +
$0.1386
Click for Quote
Log in
to unlock special pricing