- Home ›
- All Products›
- 8-1624112-6
8-1624112-6
TE Connectivity / AMP Brand
3650 0603 82nH 5% 2K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3650 0603 82nH 5% 2K RL
Search Keywords: 816241126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1624112-6
-
Alias/AKA:36501J82NJTDG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Current Rating (Max):400 mA
-
Operating Temperature Range:-40 – 125 °C
-
DC Resistance:.54 Ω
-
Self Resonant Frequency:1.7 GHz
-
Inductor Type:High Frequency
-
Inductance:.082 µH
-
Termination Method to Printed Circuit Board:Surface Mount
-
Element Type:Wire Wound
-
Packaging Method:Taped & Reeled
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,000
$0.1896
4,000
$0.1869
6,000
$0.1843
8,000
$0.1792
10,000
$0.1788
26,000
$0.1631
50,000
$0.1541
100,000 +
$0.1431
Click for Quote
Log in
to unlock special pricing