- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 8-1618387-7
TE Connectivity / AMP Brand
8-1618387-7
PS12-1W=SOLID STATE RELAY, 10A/250VAC
View Datasheet Ask the Datasheet Accessories Notify Me
- Output Voltage Rating (AC Relays) = 250 V rms
- Output Current Rating = 10 A
- Dielectric Strength = 1500 V rms
- Input Voltage = 3.8 - 32 VDC
- Input Current Max. @ 5Vdc = 16 VDC
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1618387-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Input Voltage:3.8 – 32 VDC