- Home ›
- All Products›
- 8-1618239-9
8-1618239-9
TE Connectivity / AMP Brand
K43A532=RELAY, VACUUM, SPST-NO
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
K43A532=RELAY, VACUUM, SPST-NO
Search Keywords: 816182399
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1618239-9
-
Alias/AKA:K43A532
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
High Voltage Relay Contact Current Rating:25 A
-
Termination Style:Bus Wires
-
High Voltage Relay Coil Voltage Rating:115 VDC
-
High Voltage Relay Mounting Type:Flanged
-
High Voltage Relay Contact Arrangement:1 Form A, SPST-NO
-
Relay Type:High Voltage
-
Power Switching:Yes
-
High Voltage Connection (Coil):Turret Terminals
-
High Voltage Relay Coil Resistance:4700 Ω
-
High Voltage Relay Voltage (Max):115 VDC
-
Product Type:Relay
-
Economizer:Without
-
RF Rated:Yes
-
High Voltage Connection (Power):High Voltage Tabs
-
Auxiliary Contacts:Without
-
Contact Voltage Rating:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
2
$1,204.03
3
$849.90
4
$672.84
5 +
$659.38
Click for Quote
Log in
to unlock special pricing