- Home ›
- All Products›
- 8-1618239-5
8-1618239-5
TE Connectivity / AMP Brand
K43A232=RELAY, VACUUM, SPST-NO
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
K43A232=RELAY, VACUUM, SPST-NO
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 25 A
- RF Rated
- Coil Voltage = 12 VDC
Search Keywords: 816182395
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1618239-5
-
Alias/AKA:K43A232
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Auxiliary Contacts:Without
-
Termination Style:Bus Wires
-
High Voltage Connection (Coil):Bus Wires
-
Relay Type:High Voltage
-
High Voltage Relay Coil Resistance:70 Ω
-
High Voltage Connection (Power):High Voltage Tabs
-
High Voltage Relay Coil Voltage Rating:12 VDC
-
High Voltage Relay Contact Current Rating:25 A
-
RF Rated:Yes
-
High Voltage Relay Mounting Type:Flanged
-
Product Type:Relay
-
Economizer:Without
-
High Voltage Relay Contact Arrangement:1 Form A, SPST-NO
-
High Voltage Relay Voltage (Max):12 VDC
-
Power Switching:Yes
-
Contact Voltage Rating:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
2
$775.01
3
$635.90
5
$453.08
6 +
$444.02
Click for Quote
Log in
to unlock special pricing