- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- 8-1618112-0
8-1618112-0
TE Connectivity / AMP Brand
FlexLine Wire 8Conductors 1AWG Tinned Copper 600V
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Pack Packaging
Description
+
FlexLine Wire 8Conductors 1AWG Tinned Copper 600V
Search Keywords: 816181120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1618112-0
-
Alias/AKA:WUV-3-575P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FlexLine Wire
-
Operating Temperature:-65°C to 150 °C
-
Maximum Current Rating:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$2,157.69
3 +
$2,049.80
Click for Quote
Log in
to unlock special pricing