- Home ›
- All Products›
- 8-1617814-5
8-1617814-5
TE Connectivity / AMP Brand
The 8-1617814-5 is a hermetically sealed, 3PDT, 25 Ampere polarized relay from the FCA-325 series for high-performance switchi ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 8-1617814-5 is a hermetically sealed, 3PDT, 25 Ampere polarized relay from the FCA-325 series for high-performance switching.
Search Keywords: 816178145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1617814-5
-
Alias/AKA:TD229-3003S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Magnetic Blow-Out Device:Without
-
Product Type:Relay
-
Status Indicator Type:None
-
Type of Control:Fixed
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Contact Base Material:Silver Cadmium Oxide
-
Actuating System:DC
-
Relay Type:Time Delay
-
Enclosure Type:Hermetic Sealed Metallic
-
Multiple Timing Ranges:Without
-
Mode of Operation:Delay on Release
-
Delay Time:300 seconds
-
Product Category:Electromechanical Relays
-
Termination Type:Solder Hook Terminal
-
Operating Temperature Range:-55 – 125 °C
-
Repeatability (Max):±10%
-
Dimensions (L x W x H) (Approximate):1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
19 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
2
$712.77
3
$584.84
4
$520.87
5 +
$510.46
Click for Quote
Log in
to unlock special pricing