8-1617806-7
TE Connectivity / AMP Brand
FCAC-325-CX3 - Power Relay, DC, Polarized, 3 Form C 3PDT-CO, 25 A Contact, 28 VDC Coil , Panel Mount, CII FCAC-325 Series
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FCAC-325-CX3 - Power Relay, DC, Polarized, 3 Form C 3PDT-CO, 25 A Contact, 28 VDC Coil , Panel Mount, CII FCAC-325 Series
Search Keywords: 816178067
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1617806-7
-
Alias/AKA:FCAC-325-CX3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:3 Form C, 3PDT, 3 C/O
-
Coil Resistance:290 Ω
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
3
$1,257.35
5
$798.79
8
$526.98
10 +
$516.44
Click for Quote
Log in
to unlock special pricing