- Home ›
- All Products›
- 8-1617787-6
8-1617787-6
TE Connectivity / AMP Brand
FCA-210-0904M=M83536/9-004M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
FCA-210-0904M=M83536/9-004M
Search Keywords: 816177876
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1617787-6
-
Alias/AKA:M83536/9-004M, FCA-210-0904M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Terminal Configuration:Solder Pins
-
Terminal Plating:Tin-Lead
-
Operating Temperature Range:-70 – 125 °C
-
Coil Suppression Diode:Without
-
Enclosure Type:Hermetically Sealed
-
Product Type:Relay
-
Coil Magnetic System:Polarized, Monostable
-
Auxiliary Contacts:Without
-
Relay Type:Military/Aerospace Mid-Range
-
Back EMF Suppression:Without
-
Actuating System:DC
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:200Gs, 6ms
-
Contact Base Material:Silver Cadmium Oxide
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
24 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
4
$351.33
7
$247.09
10
$205.39
13 +
$201.28
Click for Quote
Log in
to unlock special pricing