- Home ›
- All Products›
- 8-1617786-7
8-1617786-7
TE Connectivity / AMP Brand
FCB-405-0506L=M83536/5-006L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
FCB-405-0506L=M83536/5-006L
Search Keywords: 816177867
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1617786-7
-
Alias/AKA:M83536/5-006L, FCB-405-0506L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
Supplier Standard Pack:
1 -
Coil Suppression Diode:Without
-
Product Type:Relay
-
Terminal Plating:Gold
-
Auxiliary Contacts:Without
-
Operating Temperature Range:-70 – 125 °C
-
Actuating System:DC
-
Terminal Configuration:Socket Pins
-
Enclosure Type:Hermetically Sealed
-
Back EMF Suppression:Without
-
Coil Magnetic System:Polarized, Monostable
-
Relay Type:Military/Aerospace Mid-Range
-
Shock:200Gs, 6ms
-
Vibration:30Gs, 70 – 3000Hz
-
Contact Base Material:Silver Cadmium Oxide
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3
$391.28
5
$288.94
8
$214.45
10 +
$210.16
Click for Quote
Log in
to unlock special pricing