- Home ›
- All Products›
- 8-1617785-5
8-1617785-5
TE Connectivity / AMP Brand
FCA-410-1606M=M83536/16-006M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
FCA-410-1606M=M83536/16-006M
Search Keywords: 816177855
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1617785-5
-
Alias/AKA:M83536/16-006M, FCA-410-1606M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Enclosure Type:Hermetically Sealed
-
Operating Temperature Range:-70 – 125 °C
-
Product Type:Relay
-
Coil Magnetic System:Polarized, Monostable
-
Relay Type:Military/Aerospace Mid-Range
-
Terminal Configuration:Socket Pins
-
Back EMF Suppression:With
-
Coil Suppression Diode:With
-
Terminal Plating:Gold
-
Auxiliary Contacts:Without
-
Actuating System:DC
-
Vibration:30Gs, 10 – 3000Hz
-
Contact Base Material:Silver Cadmium Oxide
-
Shock:200Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
3
$498.44
5
$368.08
8
$273.18
10 +
$267.72
Click for Quote
Log in
to unlock special pricing