- Home ›
- All Products›
- 8-1617760-7
8-1617760-7
TE Connectivity / AMP Brand
FCB-405-0628M=M83536/6-028M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCB-405-0628M=M83536/6-028M
Search Keywords: 816177607
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1617760-7
-
Alias/AKA:M83536/6-028M, FCB-405-0628M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Back EMF Suppression:With
-
Contact Base Material:Silver Cadmium Oxide
-
Actuating System:DC
-
Product Type:Relay
-
Coil Suppression Diode:With
-
Relay Type:Military/Aerospace Mid-Range
-
Enclosure Type:Hermetically Sealed
-
Auxiliary Contacts:Without
-
Coil Magnetic System:Polarized, Monostable
-
Terminal Configuration:Solder Hook
-
Operating Temperature Range:-70 – 125 °C
-
Terminal Plating:Tin-Lead
-
Shock:200Gs, 6ms
-
Vibration:30Gs, 70 – 3000Hz
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
61 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
3
$488.33
6
$300.51
9
$237.91
12 +
$233.15
Click for Quote
Log in
to unlock special pricing