8-1617760-6
TE Connectivity / AMP Brand
Power Relay - 4PDT - 28 VDC - 5 A - FCB Series - Socket - Non Latching.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay - 4PDT - 28 VDC - 5 A - FCB Series - Socket - Non Latching.
Product Highlights:
- FCB 5-10 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Current Rating = 5 A
Search Keywords: 816177606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1617760-6
-
Alias/AKA:FCB-405-0625M, M83536/6-025M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
231
Can Ship immediately
MOQ for out of Stock Qty:
8
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$174.12
5
$169.01
8
$168.18
15
$165.67
23
$164.84
30 +
$164.02
Click for Quote
Log in
to unlock special pricing