8-1617760-3
TE Connectivity / AMP Brand
General Purpose Relay 4PDT (4 Form C) 28VDC Coil Chassis Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay 4PDT (4 Form C) 28VDC Coil Chassis Mount
Product Highlights:
- FCB 5-10 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Current Rating = 5 Amps.
Search Keywords: 816177603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1617760-3
-
Alias/AKA:M83536/6-022M, FCB-405-0622M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:4PDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Maximum Current Rating:5 A
-
Coil Current:70 mA
-
Coil Resistance:400 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Pin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
On Order:
500
can ship 7/29/26
500
can ship 3/17/27
41 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
1
$149.53
3
$146.58
5
$141.23
10
$138.20
20 +
$134.04
Click for Quote
Log in
to unlock special pricing