8-1617760-1
TE Connectivity / AMP Brand
FCB-405-0621M=M83536/6-021M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCB-405-0621M=M83536/6-021M
Product Highlights:
- FCB 5-10 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Current Rating = 5 A
Search Keywords: 816177601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1617760-1
-
Alias/AKA:FCB-405-0621M, M83536/6-021M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
109
Ships today, if you order in
On Order:
130
can ship 6/17/26
MOQ for out of Stock Qty:
7
41 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1
$568.95
5
$567.53
7
$566.11
14
$299.71
21
$210.90
27 +
$206.69
Click for Quote
Log in
to unlock special pricing