TE Connectivity / AMP Brand
8-1617758-8
FCB-205-HX2
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
FCB-205-HX2
Product Highlights:
- FCB 5-10 Amp Relay Series
- DC Actuating System
- Coil Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Current Rating = 5 Amps.
Search Keywords: 816177588
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 8-1617758-8 |
| Alias/AKA: | FCB-205-HX2 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536410020 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Coil Resistance: | 125 Ω |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 8-1617758-8 RoHS compliant?
No, 8-1617758-8 is not RoHS compliant.
What is the lead time for 8-1617758-8?
The standard lead time for 8-1617758-8 is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
55 Weeks
can ship
12/1/27
Price (USD)
Qty
Unit Price
5
$523.75
9
$308.09
13
$225.14
17 +
$220.64
Click for Quote
Log in
to unlock special pricing