8-1617758-0
TE Connectivity / AMP Brand
Power Relay 12VDC 5A DPDT Flange
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 5A DPDT Flange
Product Highlights:
- FCB 5-10 Amp Relay Series
- DC Actuating System
- Coil Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Current Rating = 5 Amps.
Search Keywords: 816177580
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1617758-0
-
Alias/AKA:FCB-205-CX2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:N/A
-
Contact Arrangement:DPDT10703
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Coil Current:96 mA
-
Coil Resistance:125 Ohm
-
Mounting:Flange Mount10716
-
Operating Temperature:-70 to 125 °C
-
Termination Style:Solder Hook10727
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
55 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
4
$341.82
7
$240.40
10
$199.84
13 +
$195.84
Click for Quote
Log in
to unlock special pricing