8-1617751-8
TE Connectivity / AMP Brand
FCA-210-BY4 - Power Relay, DC, Polarized, 2 Form C DPDT-CO, 10 A Contact, 28 VDC Coil , Board Mount, Hermetically Sealed
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCA-210-BY4 - Power Relay, DC, Polarized, 2 Form C DPDT-CO, 10 A Contact, 28 VDC Coil , Board Mount, Hermetically Sealed
Search Keywords: 816177518
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1617751-8
-
Alias/AKA:FCA-210-BY4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Coil Resistance:320 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
MOQ for out of Stock Qty:
4
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$338.95
4
$317.93
8
$308.58
12
$289.73
16 +
$286.86
Click for Quote
Log in
to unlock special pricing