- Home ›
- All Products›
- 8-1617751-6
8-1617751-6
TE Connectivity / AMP Brand
FCA-210-BY2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCA-210-BY2
Product Highlights:
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Current Rating = 10 Amps.
Search Keywords: 816177516
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1617751-6
-
Alias/AKA:FCA-210-BY2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Terminal Configuration:Solder Pins
-
Terminal Plating:Tin-Lead
-
Relay Type:Military/Aerospace Mid-Range
-
Coil Magnetic System:Polarized, Monostable
-
Coil Suppression Diode:Without
-
Auxiliary Contacts:Without
-
Enclosure Type:Hermetically Sealed
-
Back EMF Suppression:Without
-
Product Type:Relay
-
Operating Temperature Range:-70 – 125 °C
-
Contact Base Material:Silver Cadmium Oxide
-
Actuating System:DC
-
Shock:200Gs, 6ms
-
Vibration:30Gs, 33 – 3000Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
22 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
6
$494.77
11
$285.75
16
$207.37
21 +
$203.22
Click for Quote
Log in
to unlock special pricing