- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- 8-1617748-7
TE Connectivity / AMP Brand
8-1617748-7
FCA-125-HX3
View Datasheet Ask the Datasheet Accessories Notify Me
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Current Rating = 25 Amps.
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 8-1617748-7 |
| Alias/AKA: | FCA-125-HX3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490075 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting Type: | Horizontal Flange Mount |