- Home ›
- All Products›
- 8-1617543-8
8-1617543-8
TE Connectivity / AMP Brand
JMSWD-9XM=M39016/16-023M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMSWD-9XM=M39016/16-023M
Search Keywords: 816175438
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1617543-8
-
Alias/AKA:JMSWD-9XM, M39016/16-023M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuating System:DC
-
Termination Type:Long Leads
-
Relay Type:Military/Aerospace High Performance
-
MOSFET Driver:Without
-
Contact Current Class:Low Level – 1 A
-
Operating Temperature Range:-65 – 125 °C
-
Enclosure Type:Hermetically Sealed
-
Coil Power Measurement:Milliwatts
-
Product Type:Relay
-
Coil Suppression Diode:With
-
Transistor Driver:Without
-
Coil Polarity Protection Diode:Without
-
Coil Latching:Without
-
Coil Magnetic System:Non-Polarized, Monostable
-
Coil Voltage:9 VDC
-
Shock:75Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
3
$89.95
5
$80.95
8
$70.84
10 +
$69.42
Click for Quote
Log in
to unlock special pricing