- Home ›
- All Products›
- 8-1617543-6
8-1617543-6
TE Connectivity / AMP Brand
JMSWD-48XP=M39016/16-022P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMSWD-48XP=M39016/16-022P
Search Keywords: 816175436
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1617543-6
-
Alias/AKA:JMSWD-48XP, M39016/16-022P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Type:Military/Aerospace High Performance
-
MOSFET Driver:Without
-
Enclosure Type:Hermetically Sealed
-
Operating Temperature Range:-65 – 125 °C
-
Coil Magnetic System:Non-Polarized, Monostable
-
Transistor Driver:Without
-
Coil Latching:Without
-
Contact Current Class:Low Level – 1 A
-
Coil Voltage:48 VDC
-
Coil Polarity Protection Diode:Without
-
Coil Power Measurement:Milliwatts
-
Coil Suppression Diode:With
-
Actuating System:DC
-
Product Type:Relay
-
Termination Type:Long Leads
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:75Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
3
$103.95
5
$93.56
8
$81.86
10 +
$80.22
Click for Quote
Log in
to unlock special pricing