- Home ›
- All Products›
- 8-1617543-0
8-1617543-0
TE Connectivity / AMP Brand
JMSW-5XL=M39016/11-017L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMSW-5XL=M39016/11-017L
Search Keywords: 816175430
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1617543-0
-
Alias/AKA:JMSW-5XL, M39016/11-017L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
MOSFET Driver:Without
-
Coil Power Measurement:Milliwatts
-
Coil Suppression Diode:Without
-
Coil Polarity Protection Diode:Without
-
Relay Type:Military/Aerospace High Performance
-
Enclosure Type:Hermetically Sealed
-
Product Type:Relay
-
Coil Latching:Without
-
Transistor Driver:Without
-
Coil Voltage:5 VDC
-
Termination Type:Long Leads
-
Contact Current Class:Low Level – 1 A
-
Operating Temperature Range:-65 – 125 °C
-
Actuating System:DC
-
Coil Magnetic System:Non-Polarized, Monostable
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:75Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
29 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
3
$85.38
5
$76.84
8
$67.24
10 +
$65.89
Click for Quote
Log in
to unlock special pricing