8-1617542-7
TE Connectivity / AMP Brand
Signal Relay 3.5VDC 1A DPDT THT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Signal Relay 3.5VDC 1A DPDT THT
Search Keywords: 816175427
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1617542-7
-
Alias/AKA:M39016/18-026L, JMGAPD-6L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3.5 V
-
Coil Current:35.71 mA
-
Coil Resistance:98 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$172.72
5
$172.28
10
$171.85
13
$171.42
26
$90.75
39
$63.86
51 +
$62.58
Click for Quote
Log in
to unlock special pricing