- Home ›
- All Products›
- 8-1617532-4
8-1617532-4
TE Connectivity / AMP Brand
HFW1101K06P=M39016/6-129P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HFW1101K06P=M39016/6-129P
Search Keywords: 816175324
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1617532-4
-
Alias/AKA:HFW1101K06P, M39016/6-129P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuating System:DC
-
Half-Size Relay Contact Switching Voltage (Max):28 VDC
-
Operating Temperature Range:-65 – 125 °C
-
Transistor Driver:Without
-
Coil Latching:Without
-
Half-Size Relay Coil Voltage Rating:26.5 VDC
-
Half-Size Relay Input Voltage:26.5 VDC
-
Coil Suppression Diode:Without
-
Half-Size Relay Coil Resistance:700 Ω
-
Half-Size Relay Contact Current Rating:2 A
-
Half-Size Relay Coil Power Rating (DC):1003 mW
-
Relay Type:Military/Aerospace High Performance
-
Half-Size Relay Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Half-Size Relay Mounting Type:Plain Case
-
Enclosure Type:Hermetically Sealed
-
Termination Type:Solder Hook Terminals
-
Coil Magnetic System:Non-Polarized, Monostable
-
Coil Power Measurement:Milliwatts
-
MOSFET Driver:Without
-
Coil Polarity Protection Diode:Without
-
Product Type:Relay
-
Shock:100Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
7
$142.17
14
$87.49
21
$69.26
28 +
$67.88
Click for Quote
Log in
to unlock special pricing