- Home ›
- All Products›
- 8-1617527-3
8-1617527-3
TE Connectivity / AMP Brand
B07D692BD2-0126=M5757/23-016
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
B07D692BD2-0126=M5757/23-016
Search Keywords: 816175273
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1617527-3
-
Alias/AKA:M5757/23-017, B07D692BD2-0126, M5757/23-016
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuating System:DC
-
Full-Size Relay Input Voltage:48 VDC
-
Full-Size Relay Contact Switching Voltage (Max):28 VDC
-
Transistor Driver:Without
-
Full-Size Relay Contact Current Rating:10 A
-
Termination Type:Solder Hook Terminals
-
Operating Temperature Range:-65 – 125 °C
-
Coil Latching:Without
-
Full-Size Relay Coil Resistance:1200 Ω
-
MOSFET Driver:Without
-
Product Type:Relay
-
Full-Size Relay Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Coil Voltage:48 VDC
-
Coil Suppression Diode:Without
-
Enclosure Type:Hermetically Sealed
-
Coil Polarity Protection Diode:Without
-
Coil Magnetic System:Non-Polarized, Monostable
-
Full-Size Relay Coil Power Rating (DC):1920 mW
-
Contact Base Material:Silver Cadmium Oxide
-
Coil Power Measurement:Milliwatts
-
Full-Size Relay Mounting Type:Chassis Mount
-
Relay Type:Military/Aerospace High Performance
-
Vibration:20Gs, 10 – 2000Hz
-
Shock:100Gs, 6ms
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
3
$435.56
5
$321.65
8
$238.72
10 +
$233.95
Click for Quote
Log in
to unlock special pricing