- Home ›
- All Products›
- 8-1617514-4
8-1617514-4
TE Connectivity / AMP Brand
3SBC1582A2=M39016/13-082L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3SBC1582A2=M39016/13-082L
Search Keywords: 816175144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1617514-4
-
Alias/AKA:M39016/13-082L, 3SBC1582A2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
1/5-Size Relay Mounting Type:Printed Circuit Board
-
Coil Latching:Without
-
1/5-Size Relay Coil Resistance:2245 Ω
-
Operating Temperature Range:-65 – 125 °C
-
Coil Polarity Protection Diode:Without
-
Actuating System:DC
-
1/5-Size Relay Contact Switching Voltage (Max):28
-
Termination Type:PC Pins
-
Relay Type:Military/Aerospace High Performance
-
1/5-Size Relay Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Contact Current Class:Low Level – 2 A A
-
Coil Magnetic System:Non-Polarized, Monostable
-
Enclosure Type:Hermetically Sealed
-
1/5-Size Relay Input Voltage:36 VDC
-
Coil Power Measurement:Milliwatts
-
MOSFET Driver:Without
-
Product Type:Relay
-
Coil Suppression Diode:Without
-
1/5-Size Relay Coil Voltage Rating:36 VDC
-
1/5-Size Relay Coil Power Rating (DC):577 mW
-
Transistor Driver:Without
-
Shock:75Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
5
$666.94
10
$353.09
15
$248.47
20 +
$243.50
Click for Quote
Log in
to unlock special pricing