8-1616982-7
TE Connectivity / AMP Brand
K4001B5C2=CONTACTOR 400 A SPST 28 VDC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
K4001B5C2=CONTACTOR 400 A SPST 28 VDC
Search Keywords: 816169827
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1616982-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Contact Arrangement:SPST NO DB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
80 Weeks
can ship
11/22/27
Price (USD)
Qty
Unit Price
1
$5,255.46
3
$5,229.19
5 +
$5,165.48
Click for Quote
Log in
to unlock special pricing