- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 8-1614350-1
8-1614350-1
TE Connectivity / AMP Brand
RN 0603 8R66 0.1% 10PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RN 0603 8R66 0.1% 10PPM 1K RL
Search Keywords: 816143501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1614350-1
-
Alias/AKA:RN73C1J8R66BTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Power Rating:.063 W
-
Tolerance:.1 %
-
Temperature Coefficient:±10 ppm/°C
-
Voltage Rating:50 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1,000
$0.3863
3,000
$0.3645
5,000
$0.3546
8,000
$0.3500
10,000
$0.3359
15,000
$0.3269
25,000
$0.3047
50,000 +
$0.2509
Click for Quote
Log in
to unlock special pricing