- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 8-1614349-4
8-1614349-4
TE Connectivity / AMP Brand
RN 0603 5R9 0.1% 10PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RN 0603 5R9 0.1% 10PPM 1K RL
Search Keywords: 816143494
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1614349-4
-
Alias/AKA:RN73C1J5R9BTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Power Rating:.063 W
-
Tolerance:.1 %
-
Temperature Coefficient:±10 ppm/°C
-
Voltage Rating:50 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.3787
3,000
$0.3574
5,000
$0.3476
8,000
$0.3431
10,000
$0.3293
15,000
$0.3205
25,000
$0.2987
50,000 +
$0.2460
Click for Quote
Log in
to unlock special pricing