- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 8-1611007-6
8-1611007-6
TE Connectivity / AMP Brand
3100-15U1999=CONTACTOR
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3100-15U1999=CONTACTOR
Search Keywords: 816110076
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1611007-6
-
Alias/AKA:3100-15U1999
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:25 A
-
Contact Arrangement:SPST-NO-DM
-
DC Coil Voltage:N/A
-
AC Coil Voltage:208,240 V
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:N/A
-
Termination Style:Quick Connect
-
Led Indicator:No
-
Mounting:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
153
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$40.80
10
$34.82
25
$33.00
38
$32.28
75
$31.17
113
$30.62
150 +
$30.47
Click for Quote
Log in
to unlock special pricing