- Home ›
- All Products›
- 8-1609969-4
8-1609969-4
TE Connectivity / AMP Brand
KEP 50A 1S HIGH PLUS SP WYE 520 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KEP 50A 1S HIGH PLUS SP WYE 520 VAC
Search Keywords: 816099694
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1609969-4
-
Alias/AKA:50KEPS10BFPWHM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mount Style:Flanged
-
Wiring Configuration:WYE (4 wire + ground)
-
Leakage Current (Max) (230VAC, 50Hz):8.5
-
3-Phase Filter Current Rating:50 A
-
Operating Temperature Range:-25 – 85 °C
-
Filter Type:3-Phase Power Line
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
7 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$744.92
2
$458.41
3
$362.91
4 +
$355.65
Click for Quote
Log in
to unlock special pricing