- Home ›
- All Products›
- 8-1609969-2
8-1609969-2
TE Connectivity / AMP Brand
KEP 25A 1S HIGH PLUS SP WYE 520 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEP 25A 1S HIGH PLUS SP WYE 520 VAC
Search Keywords: 816099692
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1609969-2
-
Alias/AKA:25KEPS10BFPWHM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
Supplier Standard Pack:
1 -
Mount Style:Flanged
-
3-Phase Filter Current Rating:25 A
-
Wiring Configuration:WYE (4 wire + ground)
-
Leakage Current (Max) (230VAC, 50Hz):8.5
-
Operating Temperature Range:-25 – 85 °C
-
Filter Type:3-Phase Power Line
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$493.52
2
$370.14
3
$345.46
4 +
$338.55
Click for Quote
Log in
to unlock special pricing