- Home ›
- All Products›
- 8-1609969-1
8-1609969-1
TE Connectivity / AMP Brand
KEP 20A 1S HIGH PLUS SP WYE 520 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEP 20A 1S HIGH PLUS SP WYE 520 VAC
Search Keywords: 816099691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1609969-1
-
Alias/AKA:20KEPS10BFPWHM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Filter Type:3-Phase Power Line
-
Operating Temperature Range:-25 – 85 °C
-
Mount Style:Flanged
-
Leakage Current (Max) (230VAC, 50Hz):8.5
-
3-Phase Filter Current Rating:20 A
-
Wiring Configuration:WYE (4 wire + ground)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
7 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$475.64
2
$356.73
3
$332.95
4 +
$326.29
Click for Quote
Log in
to unlock special pricing