- Home ›
- All Products›
- 8-1609968-5
8-1609968-5
TE Connectivity / AMP Brand
KEP 6A 1S HIGH PLUS SP WYE 440 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KEP 6A 1S HIGH PLUS SP WYE 440 VAC
Search Keywords: 816099685
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1609968-5
-
Alias/AKA:6KEPS10AFPWVM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Leakage Current (Max) (230VAC, 50Hz):8.5
-
Wiring Configuration:WYE (4 wire + ground)
-
Operating Temperature Range:-25 – 85 °C
-
Filter Type:3-Phase Power Line
-
Mount Style:Flanged
-
3-Phase Filter Current Rating:6 A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
7 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$191.62
4
$191.15
8
$117.63
12
$93.13
15 +
$91.26
Click for Quote
Log in
to unlock special pricing