- Home ›
- All Products›
- 8-1609967-7
8-1609967-7
TE Connectivity / AMP Brand
KEM 42A 1S HIGH PER SP BS DELTA 440 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEM 42A 1S HIGH PER SP BS DELTA 440 VAC
Search Keywords: 816099677
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1609967-7
-
Alias/AKA:42KEMS10ABSDVM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-25 – 85 °C
-
Leakage Current (Max) (230VAC, 50Hz):10
-
3-Phase Filter Current Rating:42 A
-
Filter Type:3-Phase Power Line
-
Wiring Configuration:DELTA (3 wire + ground)
-
Mount Style:Flanged
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
3
$463.69
5
$342.42
8
$254.14
10 +
$249.05
Click for Quote
Log in
to unlock special pricing