- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 8-1608051-1
8-1608051-1
TE Connectivity / AMP Brand
Electromechanical Relay DPDT 10A 120VAC 2.25KOhm Socket
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay DPDT 10A 120VAC 2.25KOhm Socket
Search Keywords: 816080511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1608051-1
-
Alias/AKA:15722T200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:0.187Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:N/A
-
Coil Resistance:2.25 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
181
Ships today, if you order in
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$9.20
50
$8.73
100
$8.67
200 +
$8.62
Click for Quote
Log in
to unlock special pricing