- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 8-1608047-2
8-1608047-2
TE Connectivity / AMP Brand
Electromechanical Relay 4PDT 5A 120VAC Stud Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 4PDT 5A 120VAC Stud Mount
Search Keywords: 816080472
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1608047-2
-
Alias/AKA:156-14T100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:4PDT
-
Maximum Current Rating:5 A
-
Mounting:Stud Mount
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 55 °C
-
Coil Resistance:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,872
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$30.79
10
$21.52
25
$19.68
50
$19.07
63
$18.49
125
$18.31
188
$18.13
250 +
$17.95
Click for Quote
Log in
to unlock special pricing